RS PRO 50 Ω Coaxial Cable, 25 m, 18 AWG Brown
- RS Stock No.:
- 906-0604
- Distrelec Article No.:
- 304-03-647
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€354.65
(exc. VAT)
€436.22
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €354.65 | €14.186 |
*price indicative
- RS Stock No.:
- 906-0604
- Distrelec Article No.:
- 304-03-647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 18AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 25m | |
| Jacket Colour | Brown | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
American Wire Gauge 18AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 25m | ||
Jacket Colour Brown | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
RG142 FEP Coaxial Cable
A coaxial cable with FEP jacket.
Applications
· Applications include: commercial electronics and radio frequency engineering
Standards
MIL-C-17F, MIL-C-17G
Related links
- RS PRO 50 Ω Coaxial Cable 18 AWG Brown
- RS PRO 50 Ω Coaxial Cable, 25 m Brown
- RS PRO 75 Ω Coaxial Cable, 25 m Brown
- Lapp LIYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.75mm² 18 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.75mm² 18 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF5 Control Cable 0.75mm² 18 AWG 25 m, Green Polyvinyl Chloride Sheath
- RS PRO 75 Ω Coaxial Cable Screened 18 AWG White
