RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
- RS Stock No.:
- 913-5082
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Reel of 100 Metre(s)
€153.41
(exc. VAT)
€188.69
(inc. VAT)
1 Reel of 250 Metre(s)
€174.84
(exc. VAT)
€215.05
(inc. VAT)
- RS Stock No.:
- 913-5082
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Terminated/Unterminated | Unterminated | |
Coaxial Type | RG6 | |
Outer Diameter | 4.85mm | |
Characteristic Impedance | 75 Ω | |
Length | 250m | |
Sheath Colour | Black | |
Shielding | Foil | |
Number of Strands | 2 | |
Insulation Material | FPE | |
Size of Strands | 0.65 mm | |
Sheath Material | Polyvinyl Chloride PVC | |
Core Strands | 2/0.65 | |
Conductor Material | Copper Clad Steel | |
Standards Met | RoHS Compliant | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6 | ||
Outer Diameter 4.85mm | ||
Characteristic Impedance 75 Ω | ||
Length 250m | ||
Sheath Colour Black | ||
Shielding Foil | ||
Number of Strands 2 | ||
Insulation Material FPE | ||
Size of Strands 0.65 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Core Strands 2/0.65 | ||
Conductor Material Copper Clad Steel | ||
Standards Met RoHS Compliant | ||
Related links
- RS PRO RG6 Coaxial, Unterminated75 Ω
- RS PRO Twin RG6 Coaxial, Unterminated
- RS PRO RG6 Coaxial, Unterminated75 Ω
- Belden 433945 Series RG6 Coaxial, Unterminated75 Ω
- Belden 1694F Series RG6 Coaxial, Unterminated75 Ω
- RS PRO XK100 Coaxial, Unterminated75 Ω
- RS PRO RG179 Coaxial, Unterminated75 Ω
- RS PRO RG59 Coaxial, Unterminated