Belden 1694F Series, 304.8 m, RG6 Coaxial SDI Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 187-6104
- Mfr. Part No.:
- 1694F B591000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€2,420.79
(exc. VAT)
€2,977.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €7.937 | €2,420.79 |
*price indicative
- RS Stock No.:
- 187-6104
- Mfr. Part No.:
- 1694F B591000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6 | |
| American Wire Gauge | 19AWG | |
| Voltage | 300V | |
| Outside Diameter | 7.01mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.007 dB/100 m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 304.8m | |
| Jacket Colour | Black | |
| Standards/Approvals | UL, CE | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride PVC | |
| Series | 1694F | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6 | ||
American Wire Gauge 19AWG | ||
Voltage 300V | ||
Outside Diameter 7.01mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.007 dB/100 m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Cable Length 304.8m | ||
Jacket Colour Black | ||
Standards/Approvals UL, CE | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride PVC | ||
Series 1694F | ||
- COO (Country of Origin):
- US
Belden 1694F Digital Coaxial Cable, 75 Ohm, 19 AWG
If you need a tough, long-lasting, high-performance coaxial cable for your digital video application, try the 1694F cable from Belden.
The Belden 1694F is a flexible SDI coaxial cable which is RG-6 rated. It has a PVC outer jacket, which ensures high durability against abrasions, water and oils. It can be operated in temperatures of -35°C to +75°C, making it a versatile choice for your installation. It offers high conductivity due to its 7x27 stranded bare copper conductor, enabling dependable signal transmission.
The 1694F B591000 cable is 304.8m with a black sheath and has a voltage rating of 300V.
Features and Benefits:
• Low loss serial digital coax
• Foam Polyethylene insulation (PE)
• Double 95% tinned copper braid shield defends against electromagnetic interference
• 90 lbs (41 kg) maximum pull tension
Applications:
Digital Video
6 Gb/s UHDTV
HD-SDI 1080p
Why is shielding used in cables?
Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring better transmission.
Related links
- Belden 433945 Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 3092A Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 533945 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855A Series Mini RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505F Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden CTF100 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
