Telegartner Strain Relief Boot for use with RG-174/U, RG-188/U, RG-316/U
- RS Stock No.:
- 193-8164
- Mfr. Part No.:
- B00080D0002
- Manufacturer:
- Telegartner
1 / 1
Bulk discount available
Subtotal (1 pack of 10 units)**
€7.14
(exc. VAT)
€8.78
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.714 | €7.14 |
100 - 490 | €0.655 | €6.55 |
500 - 990 | €0.613 | €6.13 |
1000 - 2490 | €0.586 | €5.86 |
2500 + | €0.563 | €5.63 |
**price indicative
- RS Stock No.:
- 193-8164
- Mfr. Part No.:
- B00080D0002
- Manufacturer:
- Telegartner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telegartner | |
Accessory Type | Boot | |
For Use With | RG-174/U, RG-188/U, RG-316/U | |
Select all | ||
---|---|---|
Brand Telegartner | ||
Accessory Type Boot | ||
For Use With RG-174/U, RG-188/U, RG-316/U | ||
Related links
- Telegartner Strain Relief Boot for use with RG-174/U RG-316/U
- Telegartner Strain Relief Boot for use with RD-316 RG-316/U, RG-59B/U9
- Telegartner Strain Relief Boot for use with RG-59B/U, RG-62A/U
- Telegartner Strain Relief Boot for use with 0.6/3.7 RG-62A/U
- HARTING size 188 AU RG 174 U Male Crimp Gold
- Telegartner Strain Relief Boot for use with 0.6/2.8C FRNC 0.6/2.8...
- Telegartner Strain Relief for use with 0.6/3.7 RG-62A/U
- Telegartner Strain Relief Boot for use with RG-58C/U