HARTING, D-Sub Mixed Series, size 188 AU, 316 U, RG 174 U Male Crimp D-Sub Connector Coaxial Contact, Gold Plated

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.33-
10 - 24€7.984%
25 +€6.9516%

*price indicative

RS Stock No.:
141-0384
Mfr. Part No.:
09692815140
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Coaxial Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Maximum Contact Resistance

10mΩ

Series

D-Sub Mixed

Contact Size

188 AU, 316 U, RG 174 U

Length

22.5mm

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications


D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting


Note

for associated connectors see 693-1051 and 693-1010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy