- RS Stock No.:
- 166-4948
- Mfr. Part No.:
- H.FL-R-SMT(10)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.928
(exc. VAT)
€1.141
(inc. VAT)
Units | Per unit | Per Reel* |
2500 - 2500 | €0.928 | €2,320.00 |
5000 + | €0.788 | €1,970.00 |
*price indicative |
- RS Stock No.:
- 166-4948
- Mfr. Part No.:
- H.FL-R-SMT(10)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose H.FL Series Low Profile SMT Coaxial Receptacle Connectors
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and use a compressed wire system on the cable side connector for both the centre and exterior which provides a stable connection quality. The shielded wire on the external conductor compression part is compressed between metal providing stability in heat fluctuations. Addtional features of these H.FL series SMT coaxial connectors include a scoop-proof mechanism to protect against mis-insertion and a cut on the PCB side connector which enables the direction to be checked after mounting.
Stock number 828-1897 has a cap
Stock number 828-1897 has a cap
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Low Profile Coaxial Connector |
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Contact Plating | Gold |