Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 181-0061
- Mfr. Part No.:
- 63011042124502
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each
€12.68
(exc. VAT)
€15.60
(inc. VAT)
Units | Per unit |
1 - 9 | €12.68 |
10 - 49 | €11.68 |
50 - 99 | €10.81 |
100 - 499 | €10.08 |
500 + | €9.43 |
- RS Stock No.:
- 181-0061
- Mfr. Part No.:
- 63011042124502
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a THT mount, jack right angle, rear mount bulkhead RP(Reverse polarity)SMA connector made of brass material.
RoHS compliant
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Maximum Operating Temperature | +165°C |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |