Amphenol RF SMA Series, Plug Cable Mount SMA Connector, 50Ω, Straight Body
- RS Stock No.:
- 194-3204
- Mfr. Part No.:
- 135101-01-12.00
- Manufacturer:
- Amphenol RF
Subtotal (1 bag of 100 units)**
€1,365.00
(exc. VAT)
€1,679.00
(inc. VAT)
Temporarily out of stock - back order for despatch 31-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €13.65 | €1,365.00 |
**price indicative
- RS Stock No.:
- 194-3204
- Mfr. Part No.:
- 135101-01-12.00
- Manufacturer:
- Amphenol RF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol RF | |
Coaxial Connector Type | SMA Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Cable Type | RG316 | |
Series | SMA | |
Select all | ||
---|---|---|
Manufacturer Amphenol RF | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Cable Type RG316 | ||
Series SMA | ||
Related links
- Amphenol RF SMA Series 50Ω, Straight Body
- Amphenol RF SMA Series 50Ω Right Angle Body
- Amphenol RF SMA Series Male SMA to Male SMA RG316 Coaxial, Terminated50 Ω
- Amphenol RF SMA Series Male SMA to Male SMA RG316 Coaxial, Terminated50 Ω
- Amphenol RF SMA Series 50Ω Straight Body
- Amphenol RF Male SMA to Male SMA Terminated50 Ω
- Amphenol RF SMA Series 50Ω Right Angle Body
- Amphenol RF SMA Series 50Ω Straight Body