Amphenol RF SMA Series, 610 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 143-9766
- Mfr. Part No.:
- 135101-01-24.00
- Manufacturer:
- Amphenol RF
Subtotal (1 bag of 100 units)*
€2,004.50
(exc. VAT)
€2,465.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €20.045 | €2,004.50 |
*price indicative
- RS Stock No.:
- 143-9766
- Mfr. Part No.:
- 135101-01-24.00
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 610mm | |
| Maximum Operating Temperature | 135°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Conductor Material | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Cable Length 610mm | ||
Maximum Operating Temperature 135°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SMA | ||
Conductor Material Gold | ||
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Custom assemblies are also available.
SMA Straight Plug to SMA Straight Plug on RG-316 cable, 24 inches
Related links
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
