Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-3599
- Mfr. Part No.:
- 61646021110420
- Manufacturer:
- Wurth Elektronik
42 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2)
€11.215
(exc. VAT)
€13.794
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | €11.215 | €22.43 |
10 - 18 | €10.415 | €20.83 |
20 - 38 | €9.51 | €19.02 |
40 - 98 | €7.29 | €14.58 |
100 + | €6.84 | €13.68 |
*price indicative |
- RS Stock No.:
- 205-3599
- Mfr. Part No.:
- 61646021110420
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMB cable connector plug is made of brass having overall length up to 15.45 mm. It has 3 GHz operating frequency range. It is mainly used for RG178/RG196 flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Bulkhead | No |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMB |
- RS Stock No.:
- 205-3599
- Mfr. Part No.:
- 61646021110420
- Manufacturer:
- Wurth Elektronik