Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 206-8967
- Mfr. Part No.:
- 61613002111501
- Manufacturer:
- Wurth Elektronik
5 In stock for delivery within 2 working days
Added
Price Each
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Units | Per unit |
1 - 9 | €13.36 |
10 - 24 | €12.67 |
25 - 49 | €11.77 |
50 + | €10.99 |
- RS Stock No.:
- 206-8967
- Mfr. Part No.:
- 61613002111501
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMB PCB THT Plug is made from brass. It has operating frequency range is up to 4 GHz. It has Right Angle orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Through Hole |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | No |
Series | WR-SMB |
Series Number | WR-SMB |
- RS Stock No.:
- 206-8967
- Mfr. Part No.:
- 61613002111501
- Manufacturer:
- Wurth Elektronik