Molex 73404 Series, jack Through Hole SMB Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5601
- Mfr. Part No.:
- 731000259
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 80)
€3.106
(exc. VAT)
€3.82
(inc. VAT)
Units | Per unit | Per Tray* |
80 + | €3.106 | €248.48 |
*price indicative |
- RS Stock No.:
- 213-5601
- Mfr. Part No.:
- 731000259
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000259 is a SMA PCB jack receptacle, has an orientation of right angle, available gold flash plated body, it has a impedance of 75 ohms.
ROHS certificate of compliance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Polarity | Normal |
Series | 73404 |