- RS Stock No.:
- 213-5667
- Mfr. Part No.:
- 733861430
- Manufacturer:
- Molex
11 In stock for delivery within 2 working days
Price Each
€6.92
(exc. VAT)
€8.51
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.92 |
10 - 24 | €6.44 |
25 - 49 | €6.02 |
50 - 99 | €5.54 |
100 + | €5.04 |
- RS Stock No.:
- 213-5667
- Mfr. Part No.:
- 733861430
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex 733861430 is a BSA SMA jack to SMP jack. It has an impedance of 50 ohms.
ROHS certificate of compliance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Polarity | Normal |
Series | 73386 |