- RS Stock No.:
- 213-5718
- Mfr. Part No.:
- 734153741
- Manufacturer:
- Molex
View all Coaxial Connectors
Temporarily out of stock - back order for despatch 11-01-2024, delivery within 2 working days
Price Each
€9.02
(exc. VAT)
€11.09
(inc. VAT)
units | Per unit |
1 - 4 | €9.02 |
5 - 9 | €8.38 |
10 - 14 | €7.83 |
15 - 19 | €7.20 |
20 + | €6.54 |
- RS Stock No.:
- 213-5718
- Mfr. Part No.:
- 734153741
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex 734153741 is a SMP straight cable jack, with an straight orientation, supports wire type of RG-405 cable. It has an impedance of 50 ohms.
ROHS certificate of compliance
Specifications
Attribute | Value |
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Straight |
Polarity | Normal |
Series | 73300 |