- RS Stock No.:
- 916-0467
- Mfr. Part No.:
- 310-832-TNG-BI
- Manufacturer:
- Interface Connectors
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€4.47
(exc. VAT)
€5.50
(inc. VAT)
Units | Per unit |
1 - 4 | €4.47 |
5 - 9 | €4.19 |
10 - 24 | €4.02 |
25 - 49 | €3.86 |
50 + | €3.57 |
- RS Stock No.:
- 916-0467
- Mfr. Part No.:
- 310-832-TNG-BI
- Manufacturer:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Interface Components Type 43 HDC Crimp Plugs
A series of professional quality machined 75 Ω Type 43 connectors, from Interface Components. These high density (HDC) straight crimp plugs have gold plated brass centre contacts and a gold plated brass body. The connectors feature a push-pull latching mechanism offering secure connections first time, every time. The Type 43 connectors are tested to BT specification RC8003 and operate within the 3GHz frequency range. Typically used within the telecom market. Crimp tool 916-0524 and extraction tool 916-0533 are also available separately.
Interface Components Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Type 43 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BI |
Size | Standard |
Operating Frequency | DC-3GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |
- RS Stock No.:
- 916-0467
- Mfr. Part No.:
- 310-832-TNG-BI
- Manufacturer:
- Interface Connectors