Cree LED CXA2540-0000-000N00V230H, XLamp CXA2540 White CoB LED, 3000K
- RS Stock No.:
- 162-6545
- Mfr. Part No.:
- CXA2540-0000-000N00V230H
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6545
- Mfr. Part No.:
- CXA2540-0000-000N00V230H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 3000K | |
| Radiant Flux | 86000mW | |
| Series | XLamp CXA2540 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 2100mA | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 3000K | ||
Radiant Flux 86000mW | ||
Series XLamp CXA2540 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 2100mA | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED CXA2540-0000-000N00U427H 2700K
- Cree LED CXA2540-0000-000N00U427F 2700K
- Cree LED CXA2540-0000-000N0HU440H XLamp CXA2540 White CoB LED 4000K
- Cree LED CXA2540-0000-000N0HV250H XLamp CXA2540 White CoB LED 5000K
- Cree LED XLamp CXA2540 White CoB LED 5000K
- Cree LED XLamp CXA2540 White CoB LED 4000K
- Cree LED XLamp CXA1816 White CoB LED 3000K
- Cree LED XLamp CXA1507 White CoB LED 3000K
