Cree LED CXB1304-0000-000C0UB230G CXA2 White CoB LED 3000K 90 %CRI
- RS Stock No.:
- 162-9750
- Mfr. Part No.:
- CXB1304-0000-000C0UB230G
- Manufacturer:
- Cree LED
Subtotal (1 tray of 100 units)*
€177.30
(exc. VAT)
€218.10
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.773 | €177.30 |
*price indicative
- RS Stock No.:
- 162-9750
- Mfr. Part No.:
- CXB1304-0000-000C0UB230G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 453lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 6mm | |
| Maximum Forward Current | 1A | |
| Colour Temperature | 3000K | |
| Packaging | Tray | |
| Radiant Flux | 10W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 9V | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS, NEMA SSL-3 2011, UL Component (E349212), ANSI/UL 8757, REACH | |
| Length | 13.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 453lm | ||
Product Type CoB LED | ||
Optical Source Diameter 6mm | ||
Maximum Forward Current 1A | ||
Colour Temperature 3000K | ||
Packaging Tray | ||
Radiant Flux 10W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 9V | ||
Width 7.5mm | ||
Standards/Approvals RoHS, NEMA SSL-3 2011, UL Component (E349212), ANSI/UL 8757, REACH | ||
Length 13.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB1304 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB1304 Series COB LEDs:
6 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXA2 White CoB LED 3000K 90 %CRI
- Cree LED CXB1304-0000-000N0HB430G CXA2 White CoB LED 3000K 90 %CRI
- Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB1304-0000-000C0UA227G CXA2 White CoB LED 2700K 90 %CRI
- Cree LED CXB1304-0000-000C0UA427G CXA2 White CoB LED 2700K 90 %CRI
- Cree LED CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXA2 White CoB LED 2700K 90 %CRI
- Cree LED CXB1816-0000-000N0UN430G CXA2 White CoB LED 3000K 90 %CRI
