Cree LED CXA1507-0000-000N00E427H XLamp CXA1507 White CoB LED 2700K
- RS Stock No.:
- 168-4281
- Mfr. Part No.:
- CXA1507-0000-000N00E427H
- Manufacturer:
- Cree LED
Subtotal (1 tray of 100 units)*
€163.20
(exc. VAT)
€200.70
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.632 | €163.20 |
*price indicative
- RS Stock No.:
- 168-4281
- Mfr. Part No.:
- CXA1507-0000-000N00E427H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 1005lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 9mm | |
| Maximum Forward Current | 750mA | |
| Packaging | Tray | |
| Colour Temperature | 2700K | |
| Radiant Flux | 14800mW | |
| Series | XLamp CXA1507 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | NEMA SSL-3 2011, ANSI/UL 8752, RoHS, UL Component (E349212), REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 1005lm | ||
Product Type CoB LED | ||
Optical Source Diameter 9mm | ||
Maximum Forward Current 750mA | ||
Packaging Tray | ||
Colour Temperature 2700K | ||
Radiant Flux 14800mW | ||
Series XLamp CXA1507 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals NEMA SSL-3 2011, ANSI/UL 8752, RoHS, UL Component (E349212), REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED XLamp CXA1507 White CoB LED 2700K
- Cree LED CXA1507-0000-000N00G20E6 3500K
- Cree LED XLamp CXA1507 White CoB LED 4000K
- Cree LED XLamp CXA1507 White CoB LED 3000K
- Cree LED CXA1507-0000-000N00G250H XLamp CXA1507 White CoB LED 5000K
- Cree LED CXA1507-0000-000N00F440F XLamp CXA1507 White CoB LED 4000K
- Cree LED CXA1507-0000-000N00F430H XLamp CXA1507 White CoB LED 3000K
- Cree LED CXA1507-0000-000N00F230H 3000K
