Cree LED CXB1507-0000-000N0HG430G CXA2 White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 170-3061
- Mfr. Part No.:
- CXB1507-0000-000N0HG430G
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3061
- Mfr. Part No.:
- CXB1507-0000-000N0HG430G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Series | CXA2 | |
| LED Colour | White | |
| Product Type | CoB LED | |
| Colour Temperature | 3000 K | |
| Colour Rendering Index (CRI) | 80 % | |
| Forward Voltage | 36 V | |
| Optical Source Diameter | 6 mm | |
| Radiant Flux | 14 W | |
| Typical Luminous Flux | 935 lm | |
| Viewing Angle | 115 ° | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Series CXA2 | ||
LED Colour White | ||
Product Type CoB LED | ||
Colour Temperature 3000 K | ||
Colour Rendering Index (CRI) 80 % | ||
Forward Voltage 36 V | ||
Optical Source Diameter 6 mm | ||
Radiant Flux 14 W | ||
Typical Luminous Flux 935 lm | ||
Viewing Angle 115 ° | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB1507 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB1507 Series COB LEDs:
9 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXB1507-0000-000N0HG430G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB1507-0000-000N0HH230G 3000K 80CRI
- Cree LED CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3590-0000-000R0HCB30G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3070-0000-000N0HAD30G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3070-0000-000N0HAB30G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXB3590-0000-000N0HCB30G CXA2 White CoB LED 3000K 80 %CRI
