Cree LED CMA3090-0000-000Q0H0A40G XLamp White CoB LED 4000K 82 %CRI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2938
Mfr. Part No.:
CMA3090-0000-000Q0H0A40G
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Series

XLamp

LED Colour

White

Product Type

CoB LED

Colour Temperature

4000 K

Colour Rendering Index (CRI)

82 %

Forward Voltage

45 V

Optical Source Diameter

23 mm

Radiant Flux

174 W

Typical Luminous Flux

12372 lm

Viewing Angle

115 °

The XLamp® CMA3090 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

23-mm optical source

Mechanical and optical design

consistent with CXA3070 and

CXB3070 LeDs

Available in 70-, 80-, 90- and

95-minimum CRI options

Cree easyWhite® 2-, 3- and 5-step binning

Premium Colour 2- and 3-step binning

Forward voltage options: 48-v class, 72-v class

85 °C binning and characterization

Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)

115° viewing angle, uniform

chromaticity profile

Top-side solder connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy