Everlight JU1215-KM407N6-12507-090T, 12V/7W White CoB LED
- RS Stock No.:
- 288-4619
- Mfr. Part No.:
- JU1215-KM407N6-12507-090T
- Manufacturer:
- Everlight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4619
- Mfr. Part No.:
- JU1215-KM407N6-12507-090T
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Typical Luminous Flux | 745 lm | |
| Series | 12V/7W | |
| LED Colours | White | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Typical Luminous Flux 745 lm | ||
Series 12V/7W | ||
LED Colours White | ||
- COO (Country of Origin):
- TW
The COB LED is a high power DC chip on board LED. It incorporates an Energy Star/ANSI compliant binning structure, ensuring consistency and reliability in light output.
High efficiency
RoHS compliant
RoHS compliant
Related links
- Everlight JU1215-KM277N6-12507-090T, 12V/7W White CoB LED
- Everlight JU1215-KM407P2-18610-0A0T, 18V/10W White CoB LED
- Lumileds L2C2-27801211E1900 2700K 80CRI
- Lumileds L2C2-27801205E1300 2700K 80CRI
- Lumileds L2C2-27901205E1300 2700K 90CRI
- PowerLED COB-100W-W 3000K 70CRI
- Lumileds L2C3-3090109E06C00 3000K 90CRI
- PowerLED COB-100W-C 6000k +-300K 70CRI