Lumileds L2C3-3090109E06C00, LUXEON COB White CoB LED, 3000K 90CRI
- RS Stock No.:
- 111-3566
- Mfr. Part No.:
- L2C3-3090109E06C00
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3566
- Mfr. Part No.:
- L2C3-3090109E06C00
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 650 lm | |
| Optical Source Diameter | 6.5mm | |
| Colour Temperature | 3000K | |
| Series | LUXEON COB | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 35 V | |
| Forward Current | 400 (Max.)mA | |
| Dimensions | 12 x 15 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 650 lm | ||
Optical Source Diameter 6.5mm | ||
Colour Temperature 3000K | ||
Series LUXEON COB | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 35 V | ||
Forward Current 400 (Max.)mA | ||
Dimensions 12 x 15 x 1.5mm | ||
Related links
- Lumileds L2C3-3090109E06C00 3000K 90CRI
- Lumileds L2C2-27901205E1300 2700K 90CRI
- Cree LED CMA3090-0000-000R0H0A30G XLamp White CoB LED 3000K 82 %CRI
- Cree LED CXB3070-0000-000N0HAB30G CXA2 White CoB LED 3000K 80 %CRI
- Cree LED CXA1304-0000-000C00A430F CXA White CoB LED 3000K 80 %CRI
- Cree LED CXB2540-0000-000N0HW230G CXA2 White CoB LED 3000K 80 %CRI
- Lumileds L2C2-27801211E1900 2700K 80CRI
- Lumileds L2C2-27801205E1300 2700K 80CRI
