Cree LED XLamp CXA1512 White CoB LED 2700K
- RS Stock No.:
- 809-1679
- Mfr. Part No.:
- CXA1512-0000-000N00K427H
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 10 December 2026
- Plus 100 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.59 | - |
| 10 - 19 | €3.42 | 4% |
| 20 + | €3.20 | 10% |
*price indicative
- RS Stock No.:
- 809-1679
- Mfr. Part No.:
- CXA1512-0000-000N00K427H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Maximum Forward Current | 1.2A | |
| Optical Source Diameter | 9mm | |
| Packaging | Tray | |
| Colour Temperature | 2700K | |
| Radiant Flux | 24000mW | |
| Series | XLamp CXA1512 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | RoHS, NEMA SSL-3 2011, REACH, UL Component (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Maximum Forward Current 1.2A | ||
Optical Source Diameter 9mm | ||
Packaging Tray | ||
Colour Temperature 2700K | ||
Radiant Flux 24000mW | ||
Series XLamp CXA1512 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals RoHS, NEMA SSL-3 2011, REACH, UL Component (E349212) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1512 Series LED Arrays
The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.
Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA1512-0000-000N00K427H XLamp CXA1512 White CoB LED 2700K
- Cree LED XLamp CXA1512 White CoB LED 4000K
- Cree LED XLamp CXA1512 White CoB LED 5000K
- Cree LED CXA1512-0000-000N00M450F XLamp CXA1512 White CoB LED 5000K
- Cree LED CXA1512-0000-000N0HM20E5 XLamp CXA1512 White CoB LED 4000K
- Cree LED XLamp CXA1507 White CoB LED 2700K
- Cree LED XLamp CXA1304 White CoB LED 2700K
- Cree LED CXA2540-0000-000N00U427F 2700K
