Cree LED XLamp CXA1816 White CoB LED 4000K

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€3.48

(exc. VAT)

€4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.48-
10 - 19€3.266%
20 +€3.0711%

*price indicative

RS Stock No.:
809-2139
Mfr. Part No.:
CXA1816-0000-000N0HN240H
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

CoB LED

Maximum Forward Current

900mA

Optical Source Diameter

12mm

Colour Temperature

4000K

Radiant Flux

38000mW

Series

XLamp CXA1816

Viewing Angle

115 °

LED Colour

White

Forward Voltage

36V

Length

17.85mm

Standards/Approvals

ANSI/UL 8752, RoHS, REACH, UL Component (E349212), NEMA SSL-3 2011

Width

14mm

Automotive Standard

No

Cree XLamp CXA1816 Series LED Arrays


The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and Compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.

Forward voltage: 37V

Binning and characterization: 85°C

Drive current: 900mA (maximum)

115° viewing angle, uniform chromaticity profile

Top-side solder connections

Thermocouple attach point

NEMA SSL-3 2011 standard flux bins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy