Cree LED CXB1512-0000-000N0BP250E CXA2 White CoB LED 5000K 70 %CRI
- RS Stock No.:
- 884-7507
- Mfr. Part No.:
- CXB1512-0000-000N0BP250E
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 884-7507
- Mfr. Part No.:
- CXB1512-0000-000N0BP250E
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 2002lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 8.9mm | |
| Maximum Forward Current | 1.2A | |
| Colour Temperature | 5000K | |
| Radiant Flux | 22W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 70% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | UL Component (E349212), RoHS (EU Directive 2011/65/EC), NEMA SSL-3 2011 | |
| Width | 8.9mm | |
| Length | 15.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 2002lm | ||
Product Type CoB LED | ||
Optical Source Diameter 8.9mm | ||
Maximum Forward Current 1.2A | ||
Colour Temperature 5000K | ||
Radiant Flux 22W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 70% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals UL Component (E349212), RoHS (EU Directive 2011/65/EC), NEMA SSL-3 2011 | ||
Width 8.9mm | ||
Length 15.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB1512 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB1512 Series COB LEDs:
9 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXB1512-0000-000N0BP250E CXA2 White CoB LED 5000K 70 %CRI
- Cree LED CXA2 White CoB LED 5000K 90 %CRI
- Cree LED CXB1512-0000-000N0BN450E CXA2 White CoB LED 5000K 90 %CRI
- Cree LED CXA2 White CoB LED 2700K 90 %CRI
- Cree LED CXB1512-0000-000N0UK427G CXA2 White CoB LED 2700K 90 %CRI
- Cree LED CXB1512-0000-000N0HN230G 3000K 80CRI
- Cree LED CXA2 White CoB LED 4000K 80 %CRI
- Cree LED CXA2 White CoB LED 3000K 90 %CRI
