Intelligent LED Solutions ILO-05FF4-23WM-EC211., DURIS S 8 White SCOB LED, 3000K 80CRI
- RS Stock No.:
- 920-9398
- Mfr. Part No.:
- ILO-05FF4-23WM-EC211.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9398
- Mfr. Part No.:
- ILO-05FF4-23WM-EC211.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Typical Luminous Flux | 3290 lm | |
| Optical Source Diameter | 23mm | |
| Colour Temperature | 3000K | |
| Series | DURIS S 8 | |
| Viewing Angle | 120 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Current | 750mA | |
| Dimensions | 28 x 28 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Typical Luminous Flux 3290 lm | ||
Optical Source Diameter 23mm | ||
Colour Temperature 3000K | ||
Series DURIS S 8 | ||
Viewing Angle 120 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Current 750mA | ||
Dimensions 28 x 28 x 1.4mm | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILO-04TT1-23WM-EP211. 3000K 80CRI
- Intelligent LED Solutions ILO-05FF4-23NW-EC211. DURIS S8 White SCOB LED 4000K 80 %CRI
- Intelligent LED Solutions ILO-01FF5-13NW-EC211. DURIS S8 White SCOB LED 4000K 80 %CRI
- Intelligent LED Solutions ILO-04FF4-19NW-EC211. DURIS S8 White SCOB LED 4000K 80 %CRI
- Intelligent LED Solutions ILO-12FF4-23NW-EP211. DURIS S8 White SCOB LED 4000K 80 %CRI
- Cree LED CXB1512-0000-000N0HN230G 3000K 80CRI
- Cree LED CXB1507-0000-000N0HH230G 3000K 80CRI
- ILO-LO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 90 °, 2-Pin Surface package
