Dom Metalux Stainless Steel Electronic Stainless Steel Reversible Handle Code Lock
- RS Stock No.:
- 205-5082
- Mfr. Part No.:
- EASYKEY SLIM - XS40SD7DL-20
- Manufacturer:
- Dom Metalux
Subtotal (1 unit)*
€830.95
(exc. VAT)
€1,022.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €830.95 |
*price indicative
- RS Stock No.:
- 205-5082
- Mfr. Part No.:
- EASYKEY SLIM - XS40SD7DL-20
- Manufacturer:
- Dom Metalux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dom Metalux | |
| Product Type | Reversible Handle Code Lock | |
| Operating Mechanism | Electronic | |
| Material | Stainless Steel | |
| Handle Type | Right Hand Lever, Left Hand Lever | |
| Finish | Stainless Steel | |
| Maximum Door Thickness | 50mm | |
| Minimum Door Thickness | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Reversible Handle Code Lock | ||
Operating Mechanism Electronic | ||
Material Stainless Steel | ||
Handle Type Right Hand Lever, Left Hand Lever | ||
Finish Stainless Steel | ||
Maximum Door Thickness 50mm | ||
Minimum Door Thickness 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Easykey is a stand-alone electronic lever handle equipped with a numerical keypad and Braille. Adaptable to most mortise locks on the market, it is perfect for interior doors. It guarantees the security and control of restricted areas. Its keypad allows the door to be opened without a key or card. Reversible, it can be installed without electrical wiring. Its programming is quick and easy, without dismantling, using an administrator code. 150 different user codes can be programmed. Sound and light signals are emitted according to the different actions carried out and situations encountered.
Square: 7 mm
Related links
- Dom Metalux Zamak, Steel Mechanical Aluminium Reversible Handle Code Lock
- Dom Metalux Aluminium Mechanical Stainless Steel Code Lock
- Dom Metalux Stainless Steel Mortice Lock 22mm 180 mm
- Dom Metalux Aluminium Mechanical Code Lock
- Dom Metalux Aluminium Mechanical Brushed Code Lock
- Dom Metalux Electronic Code Lock
- Dom Metalux Magnetic Badge Reader Independent Electronic Lock
- Codelock Steel Electronic Brushed Code Lock
