- RS Stock No.:
- 212-9614
- Mfr. Part No.:
- B66242J1000R001
- Manufacturer:
- EPCOS
7 In stock for delivery within 2 working days
Added
Price Each
€4.87
(exc. VAT)
€5.99
(inc. VAT)
Units | Per unit |
1 - 24 | €4.87 |
25 - 49 | €4.58 |
50 - 99 | €4.34 |
100 - 249 | €3.95 |
250 + | €3.60 |
- RS Stock No.:
- 212-9614
- Mfr. Part No.:
- B66242J1000R001
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | E 42 Coil Former |
For Use With | B66325 |
Overall Dimensions | 29.2 x 35 x 37.5mm |
Overall Depth | 37.5mm |
Overall Width | 35mm |
Overall Length | 29.2mm |