TCS34001FNM ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- RS Stock No.:
- 232-9714
- Mfr. Part No.:
- TCS34001FNM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 232-9714
- Mfr. Part No.:
- TCS34001FNM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sub Type | Colour Light | |
| Product Type | Colour & Light Sensor | |
| Peak Wavelength | 615nm | |
| Mount Type | Surface | |
| Package Type | FN | |
| Maximum Frequency | 400kHz | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2.4mm | |
| Series | TCS3400 | |
| Maximum Operating Temperature | 70°C | |
| Technology | Digital | |
| Supply Current | 330μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sub Type Colour Light | ||
Product Type Colour & Light Sensor | ||
Peak Wavelength 615nm | ||
Mount Type Surface | ||
Package Type FN | ||
Maximum Frequency 400kHz | ||
Pin Count 6 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2.4mm | ||
Series TCS3400 | ||
Maximum Operating Temperature 70°C | ||
Technology Digital | ||
Supply Current 330μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ams TCS3400 device family provides colour and IR ambient light sensing. The improved accuracy lux and colour temperature measurement from colour sensing is typically used to adjust the backlight intensity and correct the display colour gamut. Additionally it can be used for light source type detection as it reports the IR content of the light.
1M:1 dynamic range
360⁰ circular RGBC photodiodes
Clear and IR reference channels
Integrated single device optical solution
Enables IR light measurement for light-source detection
Enables accurate colour sensing and ALS under varying lighting conditions
E
Related links
- TCS34001FNM ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN
- TCS34003FNM ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN
- TCS34007FNM ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TCS34083M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TMG49033 ams OSRAM Colour Sensor 615 nm 8-Pin
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
