KEMET 3 mH 14 A Common Mode Choke 1kV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.62

(exc. VAT)

€48.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€39.62
5 +€38.44

*price indicative

RS Stock No.:
444-690
Mfr. Part No.:
SCF39XV-140-Y1R6A007JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

3mH

Series

SCF39XV

Maximum DC Current

14A

Core Material

Manganese Zinc Ferrite, Nanocrystalline Metal

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Number of Lines

3

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Depth

31mm

Height

53mm

Standards/Approvals

UL 94 V-0

Length

4.5mm

COO (Country of Origin):
VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Ultra-high inductance

Operating temperature range from -40°C to +150°C

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy