Schurter 39 mH Common Mode Choke
- RS Stock No.:
- 577-215
- Distrelec Article No.:
- 158-65-727
- Mfr. Part No.:
- DKFS-6248-02D5
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.94 |
| 10 - 24 | €2.86 |
| 25 - 99 | €2.80 |
| 100 - 499 | €2.39 |
| 500 + | €2.23 |
*price indicative
- RS Stock No.:
- 577-215
- Distrelec Article No.:
- 158-65-727
- Mfr. Part No.:
- DKFS-6248-02D5
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Common Mode Choke | |
| Inductance | 39mH | |
| Series | DKFS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Maximum Self Resonant Frequency | 60Hz | |
| Depth | 11.3mm | |
| Height | 13.5mm | |
| Standards/Approvals | UL | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Common Mode Choke | ||
Inductance 39mH | ||
Series DKFS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Pin Count 4 | ||
Maximum Self Resonant Frequency 60Hz | ||
Depth 11.3mm | ||
Height 13.5mm | ||
Standards/Approvals UL | ||
Length 11mm | ||
Related links
- TDK 39 mH Ferrite Common Mode Choke 2 Ω Rdc, B82721A
- Wurth Elektronik 39 mH 700 mA Common Mode Choke 1430 mΩ 250V
- Schaffner 39 mH 800 mA Common Mode Choke 1 Ω 300V ac
- Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 7.2 mH 50 A Common Mode Choke 7 mΩ 450V
- Schurter 1.4 mH 50 A Common Mode Choke 0.5 mΩ 450V
