Taoglas 100 μH 100 mA Common Mode Choke 4.20 Ω 60V dc
- RS Stock No.:
- 690-865
- Mfr. Part No.:
- TCMC7FNT101-RD
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.28 |
| 10 - 24 | €2.00 |
| 25 - 99 | €1.80 |
| 100 - 499 | €1.46 |
| 500 + | €1.43 |
*price indicative
- RS Stock No.:
- 690-865
- Mfr. Part No.:
- TCMC7FNT101-RD
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Maximum DC Current | 100mA | |
| Series | TCMC7FNT101-RD | |
| Packaging | 500 pcs/Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 60V dc | |
| Standards/Approvals | AEC-Q200 | |
| Maximum DC Resistance | 4.20Ω | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Maximum DC Current 100mA | ||
Series TCMC7FNT101-RD | ||
Packaging 500 pcs/Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 60V dc | ||
Standards/Approvals AEC-Q200 | ||
Maximum DC Resistance 4.20Ω | ||
Package/Case 1812 | ||
- COO (Country of Origin):
- TW
The Taoglas Common Mode Choke is designed with a 100mA current rating and a 60VDC voltage capacity. Its compact 1812 size makes it suitable for integration into various electronic systems, especially where space is limited. Engineered to handle a maximum current of 100mA, it operates efficiently within a voltage range of up to 60VDC. This choke is ideal for automotive environments, where voltage fluctuations and effective noise suppression are essential for maintaining reliable performance and signal integrity.
Automotive grade
Meets AEC-Q200 standards
Related links
- Taoglas 100 μH 350 mA Common Mode Choke 1.60 Ω 60V dc
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 100 mA Common Mode Choke 4 Ω 5V
- Murata 100 mA Common Mode Choke 2.7 Ω 5V
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Murata 100 mA Common Mode Choke 2 Ω 16V
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- Murata 100 mA Common Mode Choke 3.6Ω
