KEMET 9.21 mH 17.5 A Choke 6.6 mΩ
- RS Stock No.:
- 735-390
- Mfr. Part No.:
- SCF31X-175-1R9A014JV
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.58 | - |
| 10 - 49 | €8.41 | €1.70 |
| 50 - 99 | €8.15 | €21.50 |
| 100 + | €7.64 | €94.00 |
*price indicative
- RS Stock No.:
- 735-390
- Mfr. Part No.:
- SCF31X-175-1R9A014JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Choke | |
| Inductance | 9.21mH | |
| Series | SC31X | |
| Maximum DC Current | 17.5A | |
| Core Material | Nano Crystal | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 6.6mΩ | |
| Termination Style | PCB | |
| Length | 45mm | |
| Depth | 31mm | |
| Standards/Approvals | RoHS | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Choke | ||
Inductance 9.21mH | ||
Series SC31X | ||
Maximum DC Current 17.5A | ||
Core Material Nano Crystal | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Maximum DC Resistance 6.6mΩ | ||
Termination Style PCB | ||
Length 45mm | ||
Depth 31mm | ||
Standards/Approvals RoHS | ||
Height 42mm | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
