KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- RS Stock No.:
- 764-440
- Mfr. Part No.:
- SCT17X-160-1R4A008V
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.53 | - |
| 10 - 24 | €3.43 | 2% |
| 25 - 99 | €3.35 | 5% |
| 100 - 499 | €2.86 | 18% |
| 500 + | €2.68 | 24% |
*price indicative
- RS Stock No.:
- 764-440
- Mfr. Part No.:
- SCT17X-160-1R4A008V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.07mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 16A | |
| Series | SCT17X | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 26mm | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 4.38mΩ | |
| Height | 21.5mm | |
| Depth | 16.5mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.07mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 16A | ||
Series SCT17X | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Standards/Approvals RoHS Compliant | ||
Length 26mm | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 4.38mΩ | ||
Height 21.5mm | ||
Depth 16.5mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- KEMET 0.23 mH 16 A Common Mode Choke 4.38 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
- KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
