KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- RS Stock No.:
- 764-446
- Mfr. Part No.:
- SCT17X-120-1R2A012JV
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.90 | - |
| 10 - 49 | €3.79 | 2% |
| 50 - 99 | €3.66 | 6% |
| 100 + | €3.16 | 18% |
*price indicative
- RS Stock No.:
- 764-446
- Mfr. Part No.:
- SCT17X-120-1R2A012JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.19mH | |
| Series | SCT17X | |
| Maximum DC Current | 12A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Length | 26mm | |
| Termination Style | Wire Leads | |
| Depth | 18.2mm | |
| Maximum DC Resistance | 7.74mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Height | 23mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.19mH | ||
Series SCT17X | ||
Maximum DC Current 12A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Length 26mm | ||
Termination Style Wire Leads | ||
Depth 18.2mm | ||
Maximum DC Resistance 7.74mΩ | ||
Standards/Approvals RoHS Compliant | ||
Height 23mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
- KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
