Bourns 2.6 μH 1.5 A Common Mode Choke 55 mΩ
- RS Stock No.:
- 854-382
- Mfr. Part No.:
- SRF0502-142Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.328 | €6.64 | - |
| 50 - 245 | €1.076 | €5.38 | 18% |
| 250 - 495 | €0.824 | €4.12 | 37% |
| 500 + | €0.656 | €3.28 | 50% |
*price indicative
- RS Stock No.:
- 854-382
- Mfr. Part No.:
- SRF0502-142Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 2.6μH | |
| Series | SRF0502 | |
| Maximum DC Current | 1.5A | |
| Core Material | Ferrite | |
| Impedance | 450Ω | |
| Test Frequency | 160MHz | |
| Packaging | 3000 pcs/13 in Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface Mount | |
| Maximum Self Resonant Frequency | 700MHz | |
| Maximum DC Resistance | 55mΩ | |
| Length | 5mm | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 2.6μH | ||
Series SRF0502 | ||
Maximum DC Current 1.5A | ||
Core Material Ferrite | ||
Impedance 450Ω | ||
Test Frequency 160MHz | ||
Packaging 3000 pcs/13 in Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface Mount | ||
Maximum Self Resonant Frequency 700MHz | ||
Maximum DC Resistance 55mΩ | ||
Length 5mm | ||
Height 2.5mm | ||
Depth 2.5mm | ||
- COO (Country of Origin):
- CN
The Bourns Compact line filter efficiently suppresses electromagnetic interference, providing optimal performance in applications demanding high-frequency signal integrity and low-profile solutions.
Shielded construction ensures minimal signal distortion
Current rating supports up to 1.5 A for versatile use
Frequency range extends to 160 MHz, catering to diverse applications
RoHS compliant and halogen free, meeting environmental standards
Related links
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- KEMET 80 μH 500 mA Common Mode Choke 55 mΩ 200V dc
- KEMET 2.6 mH 35 A Common Mode Choke 0.0147 Ω 1kV
- Bourns 1.1 μH 4 A Common Mode Choke 30 Ω
- Bourns 1.55 μH 2.5 A Common Mode Choke 30.8 mΩ
- Bourns 2.5 μH 2 A Common Mode Choke 45 mΩ
- Bourns 0.55 μH 5 A Common Mode Choke 20 mΩ
