Wurth Elektronik 5 mH 21 A Common Mode Choke 6.5 mΩ 300V

Get a bulk buy discount

Add 5 more to save €4.35

View bulk pricing options

Subtotal (1 unit)*

€29.18

(exc. VAT)

€35.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.18-
5 +€28.31€4.35

*price indicative

RS Stock No.:
905-885
Mfr. Part No.:
7848062105
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

5mH

Maximum DC Current

21A

Series

78480

Packaging

Carton

Test Frequency

10kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Pin Count

4

Choke Voltage

300V

Inductance Tolerance

0.5

Maximum DC Resistance

6.5mΩ

Height

46mm

Standards/Approvals

RoHS

Depth

27.5mm

Termination Style

Through Hole

Length

46.5mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is a passive EMI filter component designed to suppress common mode noise while allowing differential signals to pass with minimal loss. Its robust specifications make it Ideal for high-performance electronic applications.

Operating temperature range from -55 °C to +125 °C enables diverse applications

Rated current capacity of 21 A maximises efficiency in power management systems

Insulation test voltage of 2100 V ensures enhanced safety in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy