Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- RS Stock No.:
- 133-5762
- Mfr. Part No.:
- RN152-1-02-68M
- Manufacturer:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-5762
- Mfr. Part No.:
- RN152-1-02-68M
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 68mH | |
| Maximum DC Current | 1A | |
| Series | RN | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V ac | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 25mm | |
| Termination Style | Solder Pad | |
| Length | 43mm | |
| Depth | 41.8mm | |
| Maximum DC Resistance | 1.3Ω | |
| Standards/Approvals | RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 68mH | ||
Maximum DC Current 1A | ||
Series RN | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 300V ac | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Height 25mm | ||
Termination Style Solder Pad | ||
Length 43mm | ||
Depth 41.8mm | ||
Maximum DC Resistance 1.3Ω | ||
Standards/Approvals RoHS, UL, VDE | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 68 mH 1 A Common Mode Choke 1.3 Ω 300V ac
- Schaffner 2.7 mH 8 A Common Mode Choke 22 mΩ 300V ac
- Schaffner 15 mH 1 A Common Mode Choke 370 mΩ 300V ac
- Wurth Elektronik 68 mH 0.65 A Common Mode Choke 2560 mΩ 250V
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- Schaffner 39 mH 0.8 A Common Mode Choke 1 Ω 300V ac
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
