Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- RS Stock No.:
- 133-6064
- Mfr. Part No.:
- RN212-0.4-02-39M
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
€646.50
(exc. VAT)
€795.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | €1.293 | €646.50 |
| 1000 + | €1.277 | €638.50 |
*price indicative
- RS Stock No.:
- 133-6064
- Mfr. Part No.:
- RN212-0.4-02-39M
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 39mH | |
| Product Type | Common Mode Choke | |
| Series | RN | |
| Maximum DC Current | 400mA | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Choke Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | VDE, UL, RoHS | |
| Height | 20mm | |
| Depth | 18mm | |
| Maximum DC Resistance | 1.5Ω | |
| Termination Style | Solder Pad | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 39mH | ||
Product Type Common Mode Choke | ||
Series RN | ||
Maximum DC Current 400mA | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
Choke Voltage 300V ac | ||
Mount Type Through Hole | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals VDE, UL, RoHS | ||
Height 20mm | ||
Depth 18mm | ||
Maximum DC Resistance 1.5Ω | ||
Termination Style Solder Pad | ||
Length 12.5mm | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- Schaffner 39 mH 800 mA Common Mode Choke 1 Ω 300V ac
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- RS PRO 2.2 mH 400 mA Common Mode Choke 450 mΩ
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 400 mA Common Mode Choke 2.45 Ω 250V
