TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- RS Stock No.:
- 167-0423
- Mfr. Part No.:
- B82730G3162A020
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0423
- Mfr. Part No.:
- B82730G3162A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1mH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 1.6A | |
| Series | B82730G | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 10kHz | |
| Depth | 15mm | |
| Standards/Approvals | VDE, UL, RoHS, EN | |
| Length | 16.5mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 160mΩ | |
| Height | 12mm | |
| Package/Case | U-core with closed PET coil | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1mH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 1.6A | ||
Series B82730G | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 10kHz | ||
Depth 15mm | ||
Standards/Approvals VDE, UL, RoHS, EN | ||
Length 16.5mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 160mΩ | ||
Height 12mm | ||
Package/Case U-core with closed PET coil | ||
- COO (Country of Origin):
- CN
Epcos B82730G Series Common Mode Chokes
B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730G Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Related links
- TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- KEMET 32 mH 1.6 A Common Mode Choke 0.265 Ω 250V ac
- KEMET 47 mH 1.6 A Common Mode Choke 0.327 Ω 250V ac
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- KEMET 1.6 mH 19 A Common Mode Choke 3.35 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 2.98 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1000V
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
