KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V

Subtotal (1 box of 200 units)*

€972.00

(exc. VAT)

€1,196.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€4.86€972.00

*price indicative

RS Stock No.:
169-6881
Mfr. Part No.:
SC-15-05J
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

500μH

Maximum DC Current

15A

Series

SC-J

Core Material

Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Choke Voltage

250V

Standards/Approvals

RoHS

Maximum DC Resistance

8mΩ

Depth

23mm

Height

33mm

Termination Style

Solder Pad

Length

34mm

COO (Country of Origin):
VN

Kemet SC-J Series Terminal Base Type Common Mode Chokes


Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 18 A

DC resistances as low as 7 mΩ

Inductances up to 8 mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy