KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V

Subtotal (1 box of 360 units)*

€435.60

(exc. VAT)

€536.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
360 +€1.21€435.60

*price indicative

RS Stock No.:
169-6891
Mfr. Part No.:
SC-02-D100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

100μH

Maximum DC Current

2A

Series

SC-D

Core Material

Nickel Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Maximum DC Resistance

70mΩ

Height

23mm

Length

23mm

Termination Style

Solder Pad

Standards/Approvals

UL 94 V-2 or V-0

Depth

13mm

COO (Country of Origin):
VN

Kemet SC-D Series High Frequency Type Common Mode Chokes


Kemet SC coils, SC-D AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 20 A

DC resistances as low as 8 mΩ

Inductances up to 100 μH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy