KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- RS Stock No.:
- 169-6906
- Mfr. Part No.:
- SC-02-30G
- Manufacturer:
- KEMET
Subtotal (1 box of 1300 units)*
€1,794.00
(exc. VAT)
€2,210.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | €1.38 | €1,794.00 |
*price indicative
- RS Stock No.:
- 169-6906
- Mfr. Part No.:
- SC-02-30G
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SC-G | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 85mΩ | |
| Standards/Approvals | UL 94 V-2 or V-0 | |
| Height | 17.5mm | |
| Length | 17.5mm | |
| Termination Style | Solder Pad | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SC-G | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Maximum DC Resistance 85mΩ | ||
Standards/Approvals UL 94 V-2 or V-0 | ||
Height 17.5mm | ||
Length 17.5mm | ||
Termination Style Solder Pad | ||
Depth 14mm | ||
- COO (Country of Origin):
- VN
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
Related links
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 3 mH 24 A Common Mode Choke 17.910 mΩ 1kV
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
