KEMET 3.4 mH 2.2 A Common Mode Choke 0.11 Ω 250V ac

Subtotal (1 tray of 60 units)*

€86.40

(exc. VAT)

€106.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€1.44€86.40

*price indicative

RS Stock No.:
183-6475
Mfr. Part No.:
SSR10H-22034
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

3.4mH

Product Type

Common Mode Choke

Series

SSR10H

Maximum DC Current

2.2A

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Standards/Approvals

RoHS

Depth

18mm

Height

13.5mm

Length

22mm

Termination Style

Solder Pad

Maximum DC Resistance

0.11Ω

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material

High permeability

Large inductance due to non-divided bobbin

Compact size,low profile and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy