KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- RS Stock No.:
- 183-6481
- Mfr. Part No.:
- SSR10HS-07265
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 120 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
€86.40
(exc. VAT)
€106.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | €1.44 | €86.40 | - |
| 120 - 180 | €1.383 | €82.98 | 3% |
| 240 + | €1.339 | €80.34 | 7% |
*price indicative
- RS Stock No.:
- 183-6481
- Mfr. Part No.:
- SSR10HS-07265
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 26.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 700mA | |
| Series | SSR10HS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.85Ω | |
| Termination Style | Solder Pad | |
| Height | 13.5mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 26.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 700mA | ||
Series SSR10HS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 18mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.85Ω | ||
Termination Style Solder Pad | ||
Height 13.5mm | ||
Length 22mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 15.4 mH 700 mA Common Mode Choke 0.63 Ω 250V
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 19.6 mH 700 mA Common Mode Choke 0.71 Ω 250V ac
