KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- RS Stock No.:
- 183-6491
- Mfr. Part No.:
- SSR10V-04910
- Manufacturer:
- KEMET
Subtotal (1 tray of 100 units)*
€98.20
(exc. VAT)
€120.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €0.982 | €98.20 |
*price indicative
- RS Stock No.:
- 183-6491
- Mfr. Part No.:
- SSR10V-04910
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 91mH | |
| Series | SSR10V | |
| Maximum DC Current | 400mA | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 13mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2.8Ω | |
| Height | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 91mH | ||
Series SSR10V | ||
Maximum DC Current 400mA | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 13mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2.8Ω | ||
Height 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 26.5 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 400 mA Common Mode Choke 2.45 Ω 250V
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
