KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- RS Stock No.:
- 183-6544
- Mfr. Part No.:
- SSRH24NVS-12500
- Manufacturer:
- KEMET
Subtotal (1 tray of 40 units)*
€90.48
(exc. VAT)
€111.28
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €2.262 | €90.48 |
*price indicative
- RS Stock No.:
- 183-6544
- Mfr. Part No.:
- SSRH24NVS-12500
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 50mH | |
| Series | SSRH | |
| Maximum DC Current | 1.2A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Length | 25.5mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Height | 31mm | |
| Maximum DC Resistance | 0.43Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 50mH | ||
Series SSRH | ||
Maximum DC Current 1.2A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Length 25.5mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Height 31mm | ||
Maximum DC Resistance 0.43Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43Ω
- KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 50 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.475 Ω 250V ac
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
