KEMET 67 μH 2 A Common Mode Choke 67.8mΩ
- RS Stock No.:
- 183-6582
- Mfr. Part No.:
- PHBC8S-0R6A0067V
- Manufacturer:
- KEMET
Subtotal (1 tray of 100 units)*
€114.40
(exc. VAT)
€140.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.144 | €114.40 |
*price indicative
- RS Stock No.:
- 183-6582
- Mfr. Part No.:
- PHBC8S-0R6A0067V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 67 μH | |
| Series | PHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 67.8mΩ | |
| Maximum Current | 2 A | |
| Dimensions | 17 (Dia.) x 9.6mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 9.6mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 67 μH | ||
Series PHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 67.8mΩ | ||
Maximum Current 2 A | ||
Dimensions 17 (Dia.) x 9.6mm | ||
Operating Temperature Range -40°C → +125°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 17mm | ||
Minimum Operating Temperature -40°C | ||
Height 9.6mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 67 μH 2 A Common Mode Choke 67.8mΩ
- KEMET 67 μH 2 A Common Mode Choke 67.8 mΩ
- KEMET 43 μH 2 A Common Mode Choke 54.1mΩ
- KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ
- KEMET 67 μH 8 A Common Mode Choke 22.2 mΩ
- KEMET 24 μH 2 A Common Mode Choke 41.1mΩ
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
