KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ

Subtotal (1 tray of 30 units)*

€165.96

(exc. VAT)

€204.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
30 +€5.532€165.96

*price indicative

RS Stock No.:
183-6590
Mfr. Part No.:
PHBC13-1R2A0045V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

45μH

Product Type

Common Mode Choke

Series

PHBC

Maximum DC Current

6A

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Depth

30mm

Height

14.9mm

Termination Style

Solder Pad

Length

9mm

Maximum DC Resistance

18.3mΩ

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.

Fe-Ni dust core material

Most suitable for big current applications

Low core loss

High saturation magnetic flux density

Good DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise solution countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy