KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-6694
Mfr. Part No.:
SSRH24NHS-12500
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

50mH

Maximum DC Current

1.2A

Series

SSRH

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

25°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Depth

25.5mm

Maximum DC Resistance

0.43Ω

Termination Style

Solder Pad

Length

25.5mm

Height

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields. The optimized core shape and product structure is Ideal for demanding Compact applications where large inductance is required.

Proprietary S18H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Expanded current range up to 5A

Compact size and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy